LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KOA CF1/4CT52R242J product image
Images for reference only

KOA CF1/4CT52R242JRoHS

Manufacturer
MPN
CF1/4CT52R242J
LCSC Part #
C2613203
Packaging
Through Hole,D2.3xL6.1mm
Customer #
Key Attributes
RES 2.4kΩ ±5% 0.25W Through Hole,D2.3xL6.1mm
Datasheetpdf iconKOA CF1/4CT52R242J
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0057$ 0.01
10+$ 0.0045$ 0.05
30+$ 0.0039$ 0.12
100+$ 0.0035$ 0.35
500+$ 0.0031$ 1.55
1,000+$ 0.0029$ 2.90
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerKOA
PackagingThrough Hole,D2.3xL6.1mm
Resistance2.4kΩ
Power(Watts)250mW
TypeCarbon Film Resistor
Temperature Coefficient-450ppm/℃~+350ppm/℃
Tolerance±5%
Operating Temperature-55℃~+155℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging5000
Sales UnitPiece