Tak Cheong 1N4732ATA
| Manufacturer | Tak CheongAsian Brands |
| MPN | 1N4732ATA |
| LCSC Part # | C261312 |
| Packaging | DO-41 |
| Customer # | |
| Key Attributes | DIODE ZENER 4.7V 1W DO-41 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | Tak Cheong | |
| Packaging | DO-41 | |
| Tolerance | ±5% | |
| Pd - Power Dissipation | 1W | |
| Operating Junction Temperature Range | -65℃~+200℃ | |
| Reverse Leakage Current (Ir) | 10uA@1V | |
| Impedance(Zzt) | 8Ω | |
| Diode Configuration | 1 Independent | |
| Zener Voltage(Range) | 4.465V~4.935V | |
| Zener Voltage(Nom) | 4.7V | |
| Impedance(Zzk) | 500Ω |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Zener Voltage Range = 3.3V to 75V
- ESD Rating of Class 3 (>6KV) per Human Body Model
- DO-41 Package (DO-204AL)
- Double Slug Type Construction
- Former Metallurgical Bonded Construction
- Oxide Passivated Die
- RoHS Compliant and Halogen Free
- Solder Hot Dip Tin (Sn) Lead Finish
- Case: Double slug type, hermetically sealed glass
- Finish: All external surfaces are corrosion resistant and leads are readily solderable
- Polarity: Cathode indicated by polarity band
- Mounting: Any
In-Stock: 90
90 In stock, ships now
Not recommended for new designs
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0741 | $ 0.74 |
| 100+ | $ 0.0619 | $ 6.19 |
| 300+ | $ 0.0558 | $ 16.74 |
| 1,000+ | $ 0.0512 | $ 51.20 |
| 4,000+ | $ 0.0476 | $ 190.40 |
| 8,000+ | $ 0.0458 | $ 366.40 |
Standard Packaging4000/Full Box | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | Tak Cheong | |
| Packaging | DO-41 | |
| Tolerance | ±5% | |
| Pd - Power Dissipation | 1W | |
| Operating Junction Temperature Range | -65℃~+200℃ | |
| Reverse Leakage Current (Ir) | 10uA@1V | |
| Impedance(Zzt) | 8Ω | |
| Diode Configuration | 1 Independent | |
| Zener Voltage(Range) | 4.465V~4.935V | |
| Zener Voltage(Nom) | 4.7V | |
| Impedance(Zzk) | 500Ω |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Zener Voltage Range = 3.3V to 75V
- ESD Rating of Class 3 (>6KV) per Human Body Model
- DO-41 Package (DO-204AL)
- Double Slug Type Construction
- Former Metallurgical Bonded Construction
- Oxide Passivated Die
- RoHS Compliant and Halogen Free
- Solder Hot Dip Tin (Sn) Lead Finish
- Case: Double slug type, hermetically sealed glass
- Finish: All external surfaces are corrosion resistant and leads are readily solderable
- Polarity: Cathode indicated by polarity band
- Mounting: Any
C261312 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



