ECS ECS-160-12-37BQ-CTN-TR
| Manufacturer | |
| MPN | ECS-160-12-37BQ-CTN-TR |
| LCSC Part # | C2613042 |
| Packaging | SMD2016-4P |
| Customer # | |
| Key Attributes | CRYSTAL 16MHz 12pF SMD |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | ECS | |
| Packaging | SMD2016-4P | |
| Frequency Stability | ±20ppm | |
| Operating Temperature | -40℃~+85℃ | |
| Load Capacitance | 12pF | |
| Normal temperature Frequency Tolerance | ±10ppm | |
| Equivalent Series Resistance(ESR) | 150Ω | |
| Frequency | 16MHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The sub miniature ECX- 1637BQ is a very compact SMD Crystal with low aging and AECQ- 200 qualified. The 2.0 x 1.6 x 0.45 mm ceramic package is ideal for automotive and industrial applications.
Features
AI Translation
- Low 1st Year Aging ± 1 ppm Max.
- 2.0 × 1.6 mm Footprint
- Extended Temp. Range Option
- AEC- Q200
Applications
AI Translation
- Automotive
- Industrial
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.9505 | $ 0.95 |
| 10+ | $ 0.7695 | $ 7.70 |
| 30+ | $ 0.679 | $ 20.37 |
| 100+ | $ 0.5899 | $ 58.99 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | ECS | |
| Packaging | SMD2016-4P | |
| Frequency Stability | ±20ppm | |
| Operating Temperature | -40℃~+85℃ | |
| Load Capacitance | 12pF | |
| Normal temperature Frequency Tolerance | ±10ppm | |
| Equivalent Series Resistance(ESR) | 150Ω | |
| Frequency | 16MHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The sub miniature ECX- 1637BQ is a very compact SMD Crystal with low aging and AECQ- 200 qualified. The 2.0 x 1.6 x 0.45 mm ceramic package is ideal for automotive and industrial applications.
Features
AI Translation
- Low 1st Year Aging ± 1 ppm Max.
- 2.0 × 1.6 mm Footprint
- Extended Temp. Range Option
- AEC- Q200
Applications
AI Translation
- Automotive
- Industrial
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |

