EATON STN101050BL25
| Manufacturer | |
| MPN | STN101050BL25 |
| LCSC Part # | C2612966 |
| Packaging | DFN1006-2L |
| Customer # | |
| Key Attributes | 13.5VC Clamp 5A@8/20us Ipp ESD DIODE DFN1006-2L |
| Datasheet | EATON STN101050BL25 |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | EATON | |
| Packaging | DFN1006-2L | |
| Clamping Voltage | 13.5V | |
| Operating Temperature | -55℃~+125℃ | |
| Peak Pulse Current (Ipp) | 5A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 60W | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 6V | |
| type | ESD | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | EATON | |
| Packaging | DFN1006-2L | |
| Clamping Voltage | 13.5V | |
| Operating Temperature | -55℃~+125℃ | |
| Peak Pulse Current (Ipp) | 5A@8/20us |
| Type | Description | |
|---|---|---|
| Peak Pulse Power Dissipation (Ppp) | 60W | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 6V | |
| type | ESD | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Protects one bi-directional I/O line
- Low clamping voltage
- Low operating voltage: 5.0 V
- Low leakage current
- Ultra low capacitance
- Meets moisture sensitivity level (MSL) 3
- Molding compound flammability rating: UL 94V-0
- Termination finish: Ni/Pd/Au
Applications
AI Translation
- USB ports
- Display port
- Desktops, servers and notebooks
- Digital visual interface (DVI)
- Cellular phones
- High definition multi-media interface (HDMI)
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0248 | $ 0.02 |
| 200+ | $ 0.0096 | $ 1.92 |
| 500+ | $ 0.0093 | $ 4.65 |
| 1,000+ | $ 0.0091 | $ 9.10 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | EATON | |
| Packaging | DFN1006-2L | |
| Clamping Voltage | 13.5V | |
| Operating Temperature | -55℃~+125℃ | |
| Peak Pulse Current (Ipp) | 5A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 60W | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 6V | |
| type | ESD | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | EATON | |
| Packaging | DFN1006-2L | |
| Clamping Voltage | 13.5V | |
| Operating Temperature | -55℃~+125℃ | |
| Peak Pulse Current (Ipp) | 5A@8/20us |
| Type | Description | |
|---|---|---|
| Peak Pulse Power Dissipation (Ppp) | 60W | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 6V | |
| type | ESD | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Protects one bi-directional I/O line
- Low clamping voltage
- Low operating voltage: 5.0 V
- Low leakage current
- Ultra low capacitance
- Meets moisture sensitivity level (MSL) 3
- Molding compound flammability rating: UL 94V-0
- Termination finish: Ni/Pd/Au
Applications
AI Translation
- USB ports
- Display port
- Desktops, servers and notebooks
- Digital visual interface (DVI)
- Cellular phones
- High definition multi-media interface (HDMI)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

