EATON STS232120U581
| Manufacturer | |
| MPN | STS232120U581 |
| LCSC Part # | C2612941 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | 25VC Clamp 12A@8/20us Ipp ESD DIODE SOT-23 |
| Datasheet | EATON STS232120U581 |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | EATON | |
| Packaging | SOT-23 | |
| Clamping Voltage | 25V | |
| Operating Temperature | -55℃~+125℃ | |
| Peak Pulse Current (Ipp) | 12A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 350W | |
| Number of Channels | 2 | |
| Voltage - Breakdown | 13.3V | |
| type | ESD | |
| Reverse Stand-Off Voltage (Vrwm) | 12V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | EATON | |
| Packaging | SOT-23 | |
| Clamping Voltage | 25V | |
| Operating Temperature | -55℃~+125℃ | |
| Peak Pulse Current (Ipp) | 12A@8/20us |
| Type | Description | |
|---|---|---|
| Peak Pulse Power Dissipation (Ppp) | 350W | |
| Number of Channels | 2 | |
| Voltage - Breakdown | 13.3V | |
| type | ESD | |
| Reverse Stand-Off Voltage (Vrwm) | 12V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- 350 Watts peak pulse power per line (tP = 8/20 μs)
- Protects two I/O lines with uni - directional
- Low clamping voltage
- Low leakage current
- Meets moisture sensitivity level (MSL) 3
- Molding compound flammability rating: UL 94V - 0
- Termination finish: Tin
Applications
AI Translation
- RS - 232, RS - 422 & RS - 485
- Servers, notebook, and desktop
- Cellular handsets and accessories
- Control & monitoring systems
- Portable electronics
- Wireless bus protection
- Set - top box
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0279 | $ 0.03 |
| 200+ | $ 0.0108 | $ 2.16 |
| 500+ | $ 0.0105 | $ 5.25 |
| 1,000+ | $ 0.0103 | $ 10.30 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | EATON | |
| Packaging | SOT-23 | |
| Clamping Voltage | 25V | |
| Operating Temperature | -55℃~+125℃ | |
| Peak Pulse Current (Ipp) | 12A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 350W | |
| Number of Channels | 2 | |
| Voltage - Breakdown | 13.3V | |
| type | ESD | |
| Reverse Stand-Off Voltage (Vrwm) | 12V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | EATON | |
| Packaging | SOT-23 | |
| Clamping Voltage | 25V | |
| Operating Temperature | -55℃~+125℃ | |
| Peak Pulse Current (Ipp) | 12A@8/20us |
| Type | Description | |
|---|---|---|
| Peak Pulse Power Dissipation (Ppp) | 350W | |
| Number of Channels | 2 | |
| Voltage - Breakdown | 13.3V | |
| type | ESD | |
| Reverse Stand-Off Voltage (Vrwm) | 12V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- 350 Watts peak pulse power per line (tP = 8/20 μs)
- Protects two I/O lines with uni - directional
- Low clamping voltage
- Low leakage current
- Meets moisture sensitivity level (MSL) 3
- Molding compound flammability rating: UL 94V - 0
- Termination finish: Tin
Applications
AI Translation
- RS - 232, RS - 422 & RS - 485
- Servers, notebook, and desktop
- Cellular handsets and accessories
- Control & monitoring systems
- Portable electronics
- Wireless bus protection
- Set - top box
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

