LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Tak Cheong 1N4756ATA product image
  • 1N4756ATA thumbnail 1
  • 1N4756ATA thumbnail 2
  • 1N4756ATA thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Tak Cheong 1N4756ATARoHS

Manufacturer
Tak CheongAsian Brands
MPN
1N4756ATA
LCSC Part #
C261292
Packaging
DO-41
Customer #
Key Attributes
DIODE ZENER 47V 1W DO-41
Datasheetpdf iconTak Cheong 1N4756ATA
In-Stock: 4,910
4,910 In stock, ships now
Not recommended for new designs
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
QtyUnit PriceTotal Amount
10+$ 0.0562$ 0.56
100+$ 0.0448$ 4.48
300+$ 0.0391$ 11.73
1,000+$ 0.0348$ 34.80
4,000+$ 0.0314$ 125.60
8,000+$ 0.0297$ 237.60
Standard Packaging4000/Full Box

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerTak Cheong
PackagingDO-41
Tolerance±5%
Pd - Power Dissipation1W
Operating Junction Temperature Range-65℃~+200℃
Reverse Leakage Current (Ir)5uA
Impedance(Zzt)80Ω
Diode Configuration1 Independent
Zener Voltage(Range)44.65V~49.35V
Zener Voltage(Nom)47V
Impedance(Zzk)1.5kΩ

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging4000
Sales UnitPiece

Features

AI Translation
  • Zener Voltage Range = 3.3V to 75V
  • ESD Rating of Class 3 (>6KV) per Human Body Model
  • DO-41 Package (DO-204AL)
  • Double Slug Type Construction
  • Former Metallurgical Bonded Construction
  • Oxide Passivated Die
  • RoHS Compliant and Halogen Free
  • Solder Hot Dip Tin (Sn) Lead Finish
  • Case: Double slug type, hermetically sealed glass
  • Finish: All external surfaces are corrosion resistant and leads are readily solderable
  • Polarity: Cathode indicated by polarity band
  • Mounting: Any