LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Walsin WR02X754 JAL product image
  • WR02X754 JAL thumbnail 1
  • WR02X754 JAL thumbnail 2
  • WR02X754 JAL thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Walsin WR02X754 JALRoHS

Manufacturer
WalsinAsian Brands
MPN
WR02X754 JAL
LCSC Part #
C2612899
Packaging
0201
Customer #
Key Attributes
RES 750kΩ ±5% 50mW 0201
Datasheetpdf iconWalsin WR02X754 JAL
In-Stock: 600
600 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
100+$ 0.0004$ 0.04
1,000+$ 0.0003$ 0.30
15,000+$ 0.0002$ 3.00
Standard Packaging15000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerWalsin
Packaging0201
Power(Watts)50mW
Resistance750kΩ
Operating Temperature-55℃~+125℃
Voltage Rating25V
TypeThick Film Resistor
Tolerance±5%
Temperature Coefficient-200ppm/℃~+600ppm/℃

Additional Information

TypeDetails
Minimum100
Multiple100
Standard Packaging15000
Sales UnitPiece