Tak Cheong MMSZ75VCW
| Manufacturer | Tak CheongAsian Brands |
| MPN | MMSZ75VCW |
| LCSC Part # | C261239 |
| Packaging | SOD-123 |
| Customer # | |
| Key Attributes | DIODE ZENER 75V 500mW SOD-123 |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | Tak Cheong | |
| Packaging | SOD-123 | |
| Diode Configuration | 1 Independent | |
| Tolerance | ±5% | |
| Operating Junction Temperature Range | -65℃~+150℃ | |
| Pd - Power Dissipation | 500mW | |
| Reverse Leakage Current (Ir) | 45nA@52.5V | |
| Impedance(Zzt) | 255Ω | |
| Zener Voltage(Range) | 71.25V~78.75V | |
| Zener Voltage(Nom) | 75V | |
| Impedance(Zzk) | 470Ω |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | Tak Cheong | |
| Packaging | SOD-123 | |
| Diode Configuration | 1 Independent | |
| Tolerance | ±5% | |
| Operating Junction Temperature Range | -65℃~+150℃ |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 500mW | |
| Reverse Leakage Current (Ir) | 45nA@52.5V | |
| Impedance(Zzt) | 255Ω | |
| Zener Voltage(Range) | 71.25V~78.75V | |
| Zener Voltage(Nom) | 75V | |
| Impedance(Zzk) | 470Ω |
Report an ErrorShow similar products (0) >
In-Stock: 20
20 In stock, ships now
Not recommended for new designs
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
Minimum: 20Multiple: 20Sales Unit: Piece
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0256 | $ 0.51 |
| 200+ | $ 0.0212 | $ 4.24 |
| 600+ | $ 0.0187 | $ 11.22 |
| 3,000+ | $ 0.0173 | $ 51.90 |
| 9,000+ | $ 0.016 | $ 144.00 |
| 21,000+ | $ 0.0153 | $ 321.30 |
Standard Packaging3000/Full Reel | ||
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | Tak Cheong | |
| Packaging | SOD-123 | |
| Diode Configuration | 1 Independent | |
| Tolerance | ±5% | |
| Operating Junction Temperature Range | -65℃~+150℃ | |
| Pd - Power Dissipation | 500mW | |
| Reverse Leakage Current (Ir) | 45nA@52.5V | |
| Impedance(Zzt) | 255Ω | |
| Zener Voltage(Range) | 71.25V~78.75V | |
| Zener Voltage(Nom) | 75V | |
| Impedance(Zzk) | 470Ω |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | Tak Cheong | |
| Packaging | SOD-123 | |
| Diode Configuration | 1 Independent | |
| Tolerance | ±5% | |
| Operating Junction Temperature Range | -65℃~+150℃ |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 500mW | |
| Reverse Leakage Current (Ir) | 45nA@52.5V | |
| Impedance(Zzt) | 255Ω | |
| Zener Voltage(Range) | 71.25V~78.75V | |
| Zener Voltage(Nom) | 75V | |
| Impedance(Zzk) | 470Ω |
Report an ErrorShow similar products (0) >
C261239 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



