LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Walsin WR02X6043FAL product image
Images for reference only

Walsin WR02X6043FAL

Manufacturer
WalsinAsian Brands
MPN
WR02X6043FAL
LCSC Part #
C2612347
Packaging
0201
Customer #
Key Attributes
RES 604kΩ ±1% 50mW 0201
DatasheetWalsin WR02X6043FAL
RoHS Compliance2 documents available
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.001$ 0.01
200+$ 0.0004$ 0.08
Standard Packaging15000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerWalsin
Packaging0201
Power(Watts)50mW
Resistance604kΩ
Voltage Rating25V
Operating Temperature-55℃~+125℃
TypeThick Film Resistor
Tolerance±1%
Temperature Coefficient±200ppm/℃