Tak Cheong TC1N4747ATB
| Manufacturer | Tak CheongAsian Brands |
| MPN | TC1N4747ATB |
| LCSC Part # | C261210 |
| Packaging | DO-41 |
| Customer # | |
| Key Attributes | DIODE ZENER 20V 1W DO-41 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | Tak Cheong | |
| Packaging | DO-41 | |
| Tolerance | ±5% | |
| Pd - Power Dissipation | 1W | |
| Operating Junction Temperature Range | -65℃~+175℃ | |
| Reverse Leakage Current (Ir) | 5uA | |
| Impedance(Zzt) | 22Ω | |
| Diode Configuration | 1 Independent | |
| Zener Voltage(Range) | - | |
| Zener Voltage(Nom) | 20V | |
| Impedance(Zzk) | 750Ω |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 1,620
1,620 In stock, ships now
Not recommended for new designs
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0392 | $ 0.78 |
| 200+ | $ 0.0306 | $ 6.12 |
| 600+ | $ 0.0259 | $ 15.54 |
| 3,000+ | $ 0.023 | $ 69.00 |
| 9,000+ | $ 0.0206 | $ 185.40 |
| 21,000+ | $ 0.0192 | $ 403.20 |
| 39,000+ | $ 0.019 | $ 741.00 |
| 81,000+ | $ 0.0188 | $ 1522.80 |
Standard Packaging3000/Full Box | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | Tak Cheong | |
| Packaging | DO-41 | |
| Tolerance | ±5% | |
| Pd - Power Dissipation | 1W | |
| Operating Junction Temperature Range | -65℃~+175℃ | |
| Reverse Leakage Current (Ir) | 5uA | |
| Impedance(Zzt) | 22Ω | |
| Diode Configuration | 1 Independent | |
| Zener Voltage(Range) | - | |
| Zener Voltage(Nom) | 20V | |
| Impedance(Zzk) | 750Ω |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



