DIODES 2DB1188Q-13
| Manufacturer | |
| Mfr. Part # | 2DB1188Q-13 |
| LCSC Part # | C260914 |
| Package | SOT-89 |
| Customer # | |
| Key Attributes | TRANS PNP 32V 2A SOT-89 |
| Description | Bipolar (BJT) Transistor PNP 32V 2A 120MHz 1W Surface Mount SOT-89 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | DIODES | |
| Package | SOT-89 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
845
845
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1209 $ 0.0327 | $ 0.16 |
50+ | $ 0.0968 $ 0.0262 | $ 1.31 |
150+ | $ 0.0847 $ 0.0229 | $ 3.44 |
500+ | $ 0.0756 $ 0.0205 | $ 10.25 |
2,500+ | $ 0.0684 $ 0.0185 | $ 46.25 |
5,000+ | $ 0.0648 $ 0.0175 | $ 87.50 |
10,000+ | $ 0.064 $ 0.0173 | $ 173.00 |
20,000+ | $ 0.0635 $ 0.0172 | $ 344.00 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$