LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KOA RN73R2ETTD7060C50 product image
Images for reference only

KOA RN73R2ETTD7060C50RoHS

Manufacturer
MPN
RN73R2ETTD7060C50
LCSC Part #
C2608352
Packaging
1210
Customer #
Key Attributes
RES 706Ω ±0.25% 250mW 1210
Datasheetpdf iconKOA RN73R2ETTD7060C50
Alternative Parts10
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.1746$ 0.17
10+$ 0.1393$ 1.39
30+$ 0.1241$ 3.72
100+$ 0.1052$ 10.52
500+$ 0.0968$ 48.40
1,000+$ 0.0917$ 91.70
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerKOA
Packaging1210
Power(Watts)250mW
Resistance706Ω
Voltage Rating-
TypeThin Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±0.25%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RN73R2ETTD7060C25KOA12100$ 0.227
RN73R2ETTD7060C10KOA12100$ 0.4254
RN73R2ETTD7060B50KOA12100$ 0.1863
RN73H2ETTD7060C50KOA12100$ 0.2259
RN73R2ETTD7060B25KOA12100$ 0.2328
RN73R2ETTD7060A25KOA12100$ 0.309
RN73R2ETTD7060B10KOA12100$ 0.4326
RN73R2ETTD7060A10KOA12100$ 0.7076
RN73H2ETTD7060C10KOA12100$ 0.3714
RN73H2ETTD7060B50KOA12100$ 0.2499