VISHAY IRF840ASTRLPBF
| Manufacturer | |
| MPN | IRF840ASTRLPBF |
| LCSC Part # | C2606 |
| Packaging | TO-263(D2PAK) |
| Customer # | |
| Key Attributes | MOSFET N-CH 500V 8A TO-263(D2PAK) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VISHAY | |
| Packaging | TO-263(D2PAK) | |
| Drain to Source Voltage | 500V | |
| Output Capacitance(Coss) | 155pF | |
| Current - Continuous Drain(Id) | 8A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 4V | |
| Pd - Power Dissipation | 125W | |
| Reverse Transfer Capacitance (Crss@Vds) | 8pF | |
| RDS(on) | 850mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1.018nF | |
| Gate Charge(Qg) | 38nC@10V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 800 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
N-channel enhancement-mode power MOSFET utilizing advanced dual-trench technology to reduce conduction losses, improve switching performance, and enhance avalanche energy. Suitable for motor driver and high-speed switching applications.
Features
AI Translation
- RoHS COMPLIANT HALOGEN FREE Available
- Halogen-free According to IEC 61249-2-21 Definition
- Low Gate Charge Qg Results in Simple Drive Requirement
- Improved Gate, Avalanche and Dynamic dV/dt Ruggedness
- Fully Characterized Capacitance and Avalanche Voltage and Current
- Effective Coss Specified
- Compliant to RoHS Directive 2002/95/EC
Applications
AI Translation
- Switch Mode Power Supply (SMPS)
- Uninterruptible Power Supply
- High Speed Power Switching
In-Stock: 99
99 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 3.6333 | $ 3.63 |
| 10+ | $ 3.1089 | $ 31.09 |
| 30+ | $ 2.7978 | $ 83.93 |
| 100+ | $ 2.4819 | $ 248.19 |
| 500+ | $ 2.337 | $ 1168.50 |
| 800+ | $ 2.2702 | $ 1816.16 |
Standard Packaging800/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VISHAY | |
| Packaging | TO-263(D2PAK) | |
| Drain to Source Voltage | 500V | |
| Output Capacitance(Coss) | 155pF | |
| Current - Continuous Drain(Id) | 8A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 4V | |
| Pd - Power Dissipation | 125W | |
| Reverse Transfer Capacitance (Crss@Vds) | 8pF | |
| RDS(on) | 850mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1.018nF | |
| Gate Charge(Qg) | 38nC@10V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 800 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
N-channel enhancement-mode power MOSFET utilizing advanced dual-trench technology to reduce conduction losses, improve switching performance, and enhance avalanche energy. Suitable for motor driver and high-speed switching applications.
Features
AI Translation
- RoHS COMPLIANT HALOGEN FREE Available
- Halogen-free According to IEC 61249-2-21 Definition
- Low Gate Charge Qg Results in Simple Drive Requirement
- Improved Gate, Avalanche and Dynamic dV/dt Ruggedness
- Fully Characterized Capacitance and Avalanche Voltage and Current
- Effective Coss Specified
- Compliant to RoHS Directive 2002/95/EC
Applications
AI Translation
- Switch Mode Power Supply (SMPS)
- Uninterruptible Power Supply
- High Speed Power Switching
C2606 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



