SMC MBRF20200CTR
| Manufacturer |
SMC
Asian Brands |
| Mfr. Part # | MBRF20200CTR |
| LCSC Part # | C260319 |
| Package | ITO-220AB-3 |
| Customer # | |
| Key Attributes | DIODE ARR SCHOTTKY 200V ITO-220AB-3 |
| Description | 150A 200V 1 Pair Common Anode 850mV@10A 10A ITO-220AB-3 Single Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Diodes | |
| Manufacturer | SMC | |
| Package | ITO-220AB-3 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
In-Stock:
62 
62
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.5663 | $ 0.57 |
10+ | $ 0.4503 | $ 4.50 |
30+ | $ 0.4008 | $ 12.02 |
100+ | $ 0.3126 | $ 31.26 |
500+ | $ 0.2847 | $ 142.35 |
1,000+ | $ 0.2677 | $ 267.70 |
Standard Packaging 50/Full
Tube | ||
Better price for more quantity?
$