LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MAXIM MAX77720SANP+T product image
  • MAX77720SANP+T thumbnail 1
  • MAX77720SANP+T thumbnail 2
  • MAX77720SANP+T thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MAXIM MAX77720SANP+T

Manufacturer
MPN
MAX77720SANP+T
LCSC Part #
C26031422
Packaging
WLP-20
Customer #
Key Attributes
WLP-20 Voltage Regulators - DC DC Switching Regulators RoHS
DatasheetMAXIM MAX77720SANP+T
In-Stock: 5
5 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 7.301$ 7.30
10+$ 7.1334$ 71.33
30+$ 7.0212$ 210.64
100+$ 6.9106$ 691.06
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

All

Introduction

AI Translation

The MAX77720 dual-output DC-DC converter generates two independently regulated positive and negative supply voltages. The positive output delivers up to 4W of power at the output, while the negative output delivers up to 4.8W. The device is well-suited for powering time-of-flight imaging sensors and OLED displays in smart IoT devices. The MAX77720 produces an adjustable negative output as low as -24V and a positive output voltage up to +20V. The negative output operates at a fixed 1.5MHz frequency, while the positive output operates at a fixed 1MHz frequency, simplifying noise filtering in sensitive applications and reducing external component size. When the nERR pin is connected to the output pin of an external device, it can be used to disable the regulator to indicate an external fault. This fault can be cleared via the host processor's I2C interface to re-enable the regulator. In the fault-on state, the active discharge function can be selectively enabled or disabled. A bidirectional I2C serial interface allows device configuration and status monitoring. Numerous factory-programmable options enable the device to be customized for a wide range of applications, accelerating time to market.

Features

AI Translation
  • 2.5V to 5.5V input voltage range
  • Programmable output voltage range (up to +20V, down to -24V)
  • Flexible and configurable
  • I2C interface
  • Factory OTP settings available
  • Programmable rail-to-rail turn-on and turn-off delay
  • 1.2V to 3.6V VIO compatible
  • True shutdown for boost converter
  • Programmable peak current limit for boost converter (up to 1A, down to 0.5A)
  • Thermal shutdown protection
  • Fault status flag
  • Error pin for external sensor fault conditions
  • Controlled inrush current during soft-start
  • -40°C to +125°C operating temperature range
  • Small form factor
  • 3.86mm² wafer-level package
  • 20 bumps, 0.4mm pitch, 5 × 4 array

Applications

AI Translation
  • Time-of-flight sensor
  • OLED display
  • Bipolar amplifier