EATON MFBM1V1005-050-R
| Manufacturer | |
| MPN | MFBM1V1005-050-R |
| LCSC Part # | C2601978 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | 50mΩ 1 5Ω@100MHz 0402 Ferrite Beads and Chips RoHS |
| Datasheet | EATON MFBM1V1005-050-R |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | EATON | |
| Packaging | 0402 | |
| DC Resistance(DCR) | 50mΩ | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Lines | 1 | |
| Tolerance | - | |
| Current Rating | 1.8A | |
| Impedance @ Frequency | 5Ω@100MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | EATON | |
| Packaging | 0402 | |
| DC Resistance(DCR) | 50mΩ | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Number of Lines | 1 | |
| Tolerance | - | |
| Current Rating | 1.8A | |
| Impedance @ Frequency | 5Ω@100MHz |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0083 | $ 0.01 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | EATON | |
| Packaging | 0402 | |
| DC Resistance(DCR) | 50mΩ | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Lines | 1 | |
| Tolerance | - | |
| Current Rating | 1.8A | |
| Impedance @ Frequency | 5Ω@100MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | EATON | |
| Packaging | 0402 | |
| DC Resistance(DCR) | 50mΩ | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Number of Lines | 1 | |
| Tolerance | - | |
| Current Rating | 1.8A | |
| Impedance @ Frequency | 5Ω@100MHz |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CBG100505U050T | FH | 0402 | 8,800 | $ 0.0035 | ||
| MGLB1005M050T2R0-LF | microgate | 0402 | 37 | $ 0.0052 | ||
| CBW100505U050T | FH | 0402 | 6,100 | $ 0.0038 | ||
| BLM15BB050SN1D | muRata | 0402 | 3,150 | $ 0.0106 | ||
| BLM15BA050SN1D | muRata | 0402 | 50 | $ 0.0097 | ||
| MFBM1V1005-070-R | EATON | 0402 | 0 | $ 0.0083 | ||
| ACML-0402-050-T | ABRACON | 0402 | 0 | $ 0.0232 | ||
| MFBW1V1005-050-R | EATON | 0402 | 0 | $ 0.0077 | ||
| BLM15BA050SZ1D | muRata | 0402 | 0 | $ 0.0096 | ||
| BLM15BB050SH1D | muRata | 0402 | 0 | $ 0.0158 |

