LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KOA SR731ETTP9R1G product image
Images for reference only

KOA SR731ETTP9R1G

Manufacturer
MPN
SR731ETTP9R1G
LCSC Part #
C2600320
Packaging
0402
Customer #
Key Attributes
RES 9.1Ω ±2% 167mW 0402
DatasheetKOA SR731ETTP9R1G
RoHS Compliance2 documents available
Alternative Parts6
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0965$ 0.10
10+$ 0.0774$ 0.77
30+$ 0.0679$ 2.04
100+$ 0.0607$ 6.07
500+$ 0.055$ 27.50
1,000+$ 0.0521$ 52.10
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerKOA
Packaging0402
Power(Watts)167mW
Resistance9.1Ω
Voltage Rating-
Operating Temperature-55℃~+150℃
TypeThick Film Resistor
Tolerance±2%
Temperature Coefficient±200ppm/℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
SR731ERTTP9R1GKOA04020$ 0.1445
SG73P1EWTTP9R1GKOA04020$ 0.0201
SR731ETTP9R10FKOA04020$ 0.0965
SG73P1EWTTP9R10FKOA04020$ 0.0201
RCS04029R10FKEDVISHAY04020$ 0.0166
CSRT0402FT9R10SEI(Stackpole Electronics Inc.)04020$ 0.3117