LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KOA SR731JTTDR562F product image
Images for reference only

KOA SR731JTTDR562F

Manufacturer
MPN
SR731JTTDR562F
LCSC Part #
C2599748
Packaging
0603
Customer #
Key Attributes
RES 562mΩ ±1% 250mW 0603
Datasheetpdf iconKOA SR731JTTDR562F
RoHS Compliance2 documents available
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0625$ 0.06
10+$ 0.0501$ 0.50
30+$ 0.0439$ 1.32
100+$ 0.0393$ 3.93
500+$ 0.0356$ 17.80
1,000+$ 0.0337$ 33.70
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerKOA
Packaging0603
Power(Watts)250mW
Resistance562mΩ
Voltage Rating-
TypeThick Film Resistor
Tolerance±1%
Temperature Coefficient±200ppm/℃