KOA SR732BTTD7R5G
| Manufacturer | |
| MPN | SR732BTTD7R5G |
| LCSC Part # | C2599681 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | RES 7.5Ω ±2% 333mW 1206 |
| Datasheet | KOA SR732BTTD7R5G |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 18 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1206 | |
| Power(Watts) | 333mW | |
| Resistance | 7.5Ω | |
| Voltage Rating | - | |
| Operating Temperature | -55℃~+150℃ | |
| Type | Thick Film Resistor | |
| Tolerance | ±2% | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1206 | |
| Power(Watts) | 333mW | |
| Resistance | 7.5Ω |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Operating Temperature | -55℃~+150℃ | |
| Type | Thick Film Resistor | |
| Tolerance | ±2% | |
| Temperature Coefficient | ±200ppm/℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0625 | $ 0.06 |
| 10+ | $ 0.0501 | $ 0.50 |
| 30+ | $ 0.0439 | $ 1.32 |
| 100+ | $ 0.0393 | $ 3.93 |
| 500+ | $ 0.0356 | $ 17.80 |
| 1,000+ | $ 0.0337 | $ 33.70 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1206 | |
| Power(Watts) | 333mW | |
| Resistance | 7.5Ω | |
| Voltage Rating | - | |
| Operating Temperature | -55℃~+150℃ | |
| Type | Thick Film Resistor | |
| Tolerance | ±2% | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1206 | |
| Power(Watts) | 333mW | |
| Resistance | 7.5Ω |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Operating Temperature | -55℃~+150℃ | |
| Type | Thick Film Resistor | |
| Tolerance | ±2% | |
| Temperature Coefficient | ±200ppm/℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SG73P2BTTD7R50F | KOA | 1206 | 3,920 | $ 0.0321 | ||
| CRCW12067R50FKEAHP | VISHAY | 1206 | 4,935 | $ 0.1299 | ||
| SG73P2BTTD7R5G | KOA | 1206 | 0 | $ 0.0369 | ||
| SG73S2BTTD7R5G | KOA | 1206 | 0 | $ 0.0369 | ||
| SR732BRTTD7R5G | KOA | 1206 | 0 | $ 0.3204 | ||
| SG73S2BTTD7R50F | KOA | 1206 | 0 | $ 0.0369 | ||
| ERJ-8BQF7R5V | PANASONIC | 1206 | 0 | $ 0.0549 | ||
| RPC1206FT7R50-HP | SEI(Stackpole Electronics Inc.) | 1206 | 0 | $ 0.2326 | ||
| RC1206FR-7W7R5L | YAGEO | 1206 | 0 | $ 0.0796 | ||
| SR1206FR-7T7R5L | YAGEO | 1206 | 0 | $ 0.0892 | ||
| SR732BTTD7R50F | KOA | 1206 | 0 | $ 0.0625 | ||
| RCC12067R50FKEA | VISHAY | 1206 | 0 | $ 0.0626 | ||
| FPS06FT-7R50 | PSA | 1206 | 0 | $ 0.0379 | ||
| HP06W2F750KT5E | UNI-ROYAL | 1206 | 0 | $ 0.0354 | ||
| PS06W2F750KT5E | UNI-ROYAL | 1206 | 0 | $ 0.0334 | ||
| ES06WKF750KT5E | UNI-ROYAL | 1206 | 0 | $ 0.0421 | ||
| RPC1206FT7R50-UP | SEI(Stackpole Electronics Inc.) | 1206 | 0 | $ 0.2288 | ||
| WF12P7R50FTL | Walsin | 1206 | 0 | $ 0.0057 |

