KOA SR731JTTD2R0J
| Manufacturer | |
| MPN | SR731JTTD2R0J |
| LCSC Part # | C2599664 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | RES 2Ω ±5% 200mW 0603 |
| Datasheet | KOA SR731JTTD2R0J |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0603 | |
| Power(Watts) | 200mW | |
| Resistance | 2Ω | |
| Voltage Rating | - | |
| Operating Temperature | -55℃~+150℃ | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0603 | |
| Power(Watts) | 200mW | |
| Resistance | 2Ω |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Operating Temperature | -55℃~+150℃ | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0511 | $ 0.05 |
| 10+ | $ 0.041 | $ 0.41 |
| 30+ | $ 0.036 | $ 1.08 |
| 100+ | $ 0.0321 | $ 3.21 |
| 500+ | $ 0.0291 | $ 14.55 |
| 1,000+ | $ 0.0276 | $ 27.60 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0603 | |
| Power(Watts) | 200mW | |
| Resistance | 2Ω | |
| Voltage Rating | - | |
| Operating Temperature | -55℃~+150℃ | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0603 | |
| Power(Watts) | 200mW | |
| Resistance | 2Ω |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Operating Temperature | -55℃~+150℃ | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| ERJPA3J2R0V | PANASONIC | 0603 | 21,740 | $ 0.0226 | ||
| CRGH0603J2R0 | TE Connectivity | 0603 | 0 | $ 0.005 | ||
| ERJ-UP3J2R0V | PANASONIC | 0603 | 0 | $ 0.0196 | ||
| ERJ-3BQJ2R0V | PANASONIC | 0603 | 0 | $ 0.0339 | ||
| ESR03EZPJ2R0 | ROHM | 0603 | 0 | $ 0.04 | ||
| RMCP0603JT2R00 | SEI(Stackpole Electronics Inc.) | 0603 | 0 | $ 0.0173 | ||
| RCS06032R00JNEA | VISHAY | 0603 | 0 | $ 0.0216 | ||
| SR0603JR-7T2RL | YAGEO | 0603 | 0 | $ 0.0188 | ||
| SDR03EZPJ2R0 | ROHM | 0603 | 0 | $ 0.0179 | ||
| CRCW06032R00JNEAHP | VISHAY | 0603 | 0 | $ 0.0309 | ||
| ERJ-H3QJ2R0V | PANASONIC | 0603 | 0 | $ 0.1351 | ||
| SG73S1JTTD2R0J | KOA | 0603 | 0 | $ 0.0145 | ||
| HP03W5J020JT5E | UNI-ROYAL | 0603 | 0 | $ 0.0018 | ||
| PS03W4J020JT5E | UNI-ROYAL | 0603 | 0 | $ 0.0047 | ||
| SG73P1JTTD2R0J | KOA | 0603 | 0 | $ 0.0145 | ||
| SG73P1JRTTD2R0J | KOA | 0603 | 0 | $ 0.0773 | ||
| SR731JTTD2R0G | KOA | 0603 | 0 | $ 0.0625 | ||
| SR731JRTTD2R0G | KOA | 0603 | 0 | $ 0.3204 | ||
| ERJP03J2R0V | PANASONIC | 0603 | 0 | $ 0.0511 | ||
| AS03W4J020JT5E | UNI-ROYAL | 0603 | 0 | $ 0.0176 |

