HOLTEK HT7730S
| Manufacturer |
HOLTEK
Asian Brands |
| Mfr. Part # | HT7730S |
| LCSC Part # | C259948 |
| Package | SOT-23-3 |
| Customer # | |
| Description | 500kHz Boost 100mA SOT-23-3 Voltage Regulators - DC DC Switching Regulators RoHS |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | HOLTEK | |
| Package | SOT-23-3 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.2424 | $ 0.24 |
10+ | $ 0.1957 | $ 1.96 |
30+ | $ 0.1757 | $ 5.27 |
100+ | $ 0.1508 | $ 15.08 |
500+ | $ 0.1397 | $ 69.85 |
1,000+ | $ 0.133 | $ 133.00 |
3,000+ | $ 0.1316 | $ 394.80 |
6,000+ | $ 0.1307 | $ 784.20 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$