Sumida CDRH104RT125NP-4R7PC
| Manufacturer | |
| MPN | CDRH104RT125NP-4R7PC |
| LCSC Part # | C2599395 |
| Packaging | SMD,10.2x10mm |
| Customer # | |
| Key Attributes | FIXED IND 4.7uH 5.2A 15.3mΩ SMD,10.2x10mm |
| Datasheet | Sumida CDRH104RT125NP-4R7PC |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Sumida | |
| Packaging | SMD,10.2x10mm | |
| Current Rating | 5.2A | |
| Inductance | 4.7uH | |
| Tolerance | ±25% | |
| DC Resistance(DCR) | 15.3mΩ | |
| Current - Saturation(Isat) | 5.57A |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Sumida | |
| Packaging | SMD,10.2x10mm | |
| Current Rating | 5.2A |
| Type | Description | |
|---|---|---|
| Inductance | 4.7uH | |
| Tolerance | ±25% | |
| DC Resistance(DCR) | 15.3mΩ | |
| Current - Saturation(Isat) | 5.57A |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.8225 | $ 0.82 |
| 200+ | $ 0.3179 | $ 63.58 |
| 500+ | $ 0.3071 | $ 153.55 |
| 1,000+ | $ 0.3025 | $ 302.50 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Sumida | |
| Packaging | SMD,10.2x10mm | |
| Current Rating | 5.2A | |
| Inductance | 4.7uH | |
| Tolerance | ±25% | |
| DC Resistance(DCR) | 15.3mΩ | |
| Current - Saturation(Isat) | 5.57A |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Sumida | |
| Packaging | SMD,10.2x10mm | |
| Current Rating | 5.2A |
| Type | Description | |
|---|---|---|
| Inductance | 4.7uH | |
| Tolerance | ±25% | |
| DC Resistance(DCR) | 15.3mΩ | |
| Current - Saturation(Isat) | 5.57A |
Help & FeedbackShow similar products (0) >
C2599395 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| YPRH105R-4R7M | YJYCOIN | Similar | SMD,10.2x10mm | 715 | $ 0.2794 | ||
| MSS1048-472NLC | Coilcraft | Similar | SMD,10x10.2mm | 10 | $ 7.4238 | ||
| SRP1238A-4R7M | BOURNS | Similar | SMD,12.5x13.5mm | 750 | $ 1.7962 | ||
| YPRH104R-4R7M | YJYCOIN | Similar | SMD,10.2x10mm | 980 | $ 0.2763 | ||
| IHLE2525CDER4R7M5A | VISHAY | Similar | SMD,7x7mm | 10 | $ 1.0173 |

