LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ECS ECS-120-8-33Q-RES-TR product image
Images for reference only

ECS ECS-120-8-33Q-RES-TRRoHS

Manufacturer
MPN
ECS-120-8-33Q-RES-TR
LCSC Part #
C2599125
Packaging
SMD3225-4P
Customer #
Key Attributes
Crystal 12MHz ±15ppm 8pF 100Ω SMD3225-4P
Datasheetpdf iconECS ECS-120-8-33Q-RES-TR
In-Stock: 32
32 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.2939$ 1.29
10+$ 1.0693$ 10.69
30+$ 0.944$ 28.32
100+$ 0.8041$ 80.41
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerECS
PackagingSMD3225-4P
Frequency Stability±50ppm
Operating Temperature-40℃~+125℃
Load Capacitance8pF
Normal temperature Frequency Tolerance±15ppm
Equivalent Series Resistance(ESR)100Ω
Frequency12MHz

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Introduction

AI Translation

The ECX- 33Q is a miniature SMD Crystal with a 3.2 x 2.5 mm footprint. AEC- Q200 Qualified.

Features

AI Translation
  • Low Profile 3.2 × 2.5 mm Footprint
  • RoHS Compliant
  • AEC- Q200 Qualified