LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KOA RK73H1ERTTP2002F product image
Images for reference only

KOA RK73H1ERTTP2002FRoHS

Manufacturer
MPN
RK73H1ERTTP2002F
LCSC Part #
C2598989
Packaging
0402
Customer #
Key Attributes
RES 20kΩ ±1% 100mW 0402
Datasheetpdf iconKOA RK73H1ERTTP2002F
In-Stock: 16,180
16,180 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.023$ 0.46
200+$ 0.0182$ 3.64
600+$ 0.0155$ 9.30
2,000+$ 0.0139$ 27.80
10,000+$ 0.0125$ 125.00
20,000+$ 0.0117$ 234.00
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerKOA
Packaging0402
Power(Watts)100mW
Resistance20kΩ
Operating Temperature-55℃~+155℃
Voltage Rating-
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging10000
Sales UnitPiece