KOA RK73H1JRTTD9101D
| Manufacturer | |
| MPN | RK73H1JRTTD9101D |
| LCSC Part # | C2598646 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | RES 9.1kΩ ±0.5% 100mW 0603 |
| Datasheet | |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 9.1kΩ | |
| Voltage Rating | - | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±0.5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 9.1kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±0.5% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.02 | $ 0.02 |
| 10+ | $ 0.0158 | $ 0.16 |
| 30+ | $ 0.0134 | $ 0.40 |
| 100+ | $ 0.012 | $ 1.20 |
| 500+ | $ 0.0108 | $ 5.40 |
| 1,000+ | $ 0.0102 | $ 10.20 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 9.1kΩ | |
| Voltage Rating | - | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±0.5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 9.1kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±0.5% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RMC1/16-9101DTP | KAMAYA | 0603 | 0 | $ 0.0099 | ||
| RMC1/16K9101DTP | KAMAYA | 0603 | 0 | $ 0.0099 | ||
| ERJ-U03D9101V | PANASONIC | 0603 | 0 | $ 0.0284 | ||
| ERJ-S03D9101V | PANASONIC | 0603 | 0 | $ 0.0347 | ||
| 0603WAD9101T5E | UNI-ROYAL | 0603 | 0 | $ 0.0045 | ||
| RC0603DR-079K1L | YAGEO | 0603 | 0 | $ 0.0037 | ||
| AC0603DR-079K1L | YAGEO | 0603 | 0 | $ 0.0058 | ||
| AC0603DRE079K1L | YAGEO | 0603 | 0 | $ 0.0661 | ||
| AF0603DR-079K1L | YAGEO | 0603 | 0 | $ 0.0144 | ||
| RC0603DR-079K1P | YAGEO | 0603 | 0 | $ 0.047 | ||
| SG73S1JTTD9101D | KOA | 0603 | 0 | $ 0.0337 | ||
| SG73S1JRTTD9101D | KOA | 0603 | 0 | $ 0.0941 | ||
| ERJ-PA3D9101V | PANASONIC | 0603 | 0 | $ 0.0249 | ||
| ERJUP3D9101V | PANASONIC | 0603 | 0 | $ 0.0782 | ||
| SG73P1JTTD9101D | KOA | 0603 | 0 | $ 0.0337 | ||
| SG73P1JRTTD9101D | KOA | 0603 | 0 | $ 0.1076 | ||
| ERJ-H3ED9101V | PANASONIC | 0603 | 0 | $ 0.1124 | ||
| RK73G1JTTD9101D | KOA | 0603 | 0 | $ 0.0332 | ||
| ERJU3RD9101V | PANASONIC | 0603 | 0 | $ 0.063 | ||
| RGC0603DTC9K10 | SEI(Stackpole Electronics Inc.) | 0603 | 0 | $ 0.0501 |

