KOA RK73B1JRTTD111G
| Manufacturer | |
| MPN | RK73B1JRTTD111G |
| LCSC Part # | C2598409 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | RES 110Ω ±2% 125mW 0603 |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0603 | |
| Power(Watts) | 125mW | |
| Resistance | 110Ω | |
| Voltage Rating | 75V | |
| Type | Thick Film Resistor | |
| Tolerance | ±2% | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0603 | |
| Power(Watts) | 125mW | |
| Resistance | 110Ω |
| Type | Description | |
|---|---|---|
| Voltage Rating | 75V | |
| Type | Thick Film Resistor | |
| Tolerance | ±2% | |
| Temperature Coefficient | ±200ppm/℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.011 | $ 0.01 |
| 10+ | $ 0.0087 | $ 0.09 |
| 30+ | $ 0.0074 | $ 0.22 |
| 100+ | $ 0.0067 | $ 0.67 |
| 500+ | $ 0.006 | $ 3.00 |
| 1,000+ | $ 0.0056 | $ 5.60 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0603 | |
| Power(Watts) | 125mW | |
| Resistance | 110Ω | |
| Voltage Rating | 75V | |
| Type | Thick Film Resistor | |
| Tolerance | ±2% | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0603 | |
| Power(Watts) | 125mW | |
| Resistance | 110Ω |
| Type | Description | |
|---|---|---|
| Voltage Rating | 75V | |
| Type | Thick Film Resistor | |
| Tolerance | ±2% | |
| Temperature Coefficient | ±200ppm/℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RK73B1JTTD111G | KOA | 0603 | 0 | $ 0.0065 | ||
| RK73H1JTTD1100F | KOA | 0603 | 0 | $ 0.003 | ||
| HP03W5F1100T5E | UNI-ROYAL | 0603 | 0 | $ 0.0023 | ||
| RCS0603110RFKEA | VISHAY | 0603 | 0 | $ 0.011 | ||
| PS03W4F1100T5E | UNI-ROYAL | 0603 | 0 | $ 0.0056 | ||
| SG73S1JTTD111G | KOA | 0603 | 0 | $ 0.0191 | ||
| SG73S1JRTTD111G | KOA | 0603 | 0 | $ 0.0843 | ||
| SG73P1JTTD111G | KOA | 0603 | 0 | $ 0.0191 | ||
| SG73P1JRTTD111G | KOA | 0603 | 0 | $ 0.0843 | ||
| RCP0603B110RGEB | VISHAY | 0603 | 0 | $ 1.0682 | ||
| RCP0603B110RGWB | VISHAY | 0603 | 0 | $ 5.2454 | ||
| RCP0603B110RGEA | VISHAY | 0603 | 0 | $ 0.8061 | ||
| RCP0603W110RGET | VISHAY | 0603 | 0 | $ 5.2454 | ||
| RCP0603B110RGEC | VISHAY | 0603 | 0 | $ 1.5394 | ||
| RCP0603B110RGET | VISHAY | 0603 | 0 | $ 5.2454 | ||
| RCP0603W110RGEB | VISHAY | 0603 | 0 | $ 1.0682 | ||
| RCP0603W110RGS3 | VISHAY | 0603 | 0 | $ 1.0682 | ||
| RCP0603B110RGS2 | VISHAY | 0603 | 0 | $ 1.5394 | ||
| RCP0603W110RGED | VISHAY | 0603 | 0 | $ 4.4257 | ||
| RCP0603W110RGWB | VISHAY | 0603 | 0 | $ 5.2454 |

