MOLEX 643201319
| Manufacturer | |
| MPN | 643201319 |
| LCSC Part # | C259754 |
| Packaging | - |
| Customer # | |
| Key Attributes | CONN HOUSING 48POS QUAD ROW |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings | |
| Manufacturer | MOLEX | |
| Packaging | - | |
| Pitch | - | |
| With Wings | Without Fins | |
| Pins Structure | 4x12P | |
| Reference Series | - | |
| Number of Rows | 4 | |
| Plastic Material | PBT | |
| Color | Brown | |
| Number of PINs Per Row | 12 | |
| Row Spacing | - | |
| Operating Temperature | -40℃~+125℃ | |
| With Locker | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 220 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 393
393 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.5747 | $ 2.57 |
| 10+ | $ 2.2067 | $ 22.07 |
| 30+ | $ 1.9771 | $ 59.31 |
| 220+ | $ 1.7409 | $ 383.00 |
| 440+ | $ 1.6351 | $ 719.44 |
| 1,100+ | $ 1.5879 | $ 1746.69 |
Standard Packaging220/Full | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings | |
| Manufacturer | MOLEX | |
| Packaging | - | |
| Pitch | - | |
| With Wings | Without Fins | |
| Pins Structure | 4x12P | |
| Reference Series | - | |
| Number of Rows | 4 | |
| Plastic Material | PBT | |
| Color | Brown | |
| Number of PINs Per Row | 12 | |
| Row Spacing | - | |
| Operating Temperature | -40℃~+125℃ | |
| With Locker | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 220 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 3926909090 |
| USHTS | 3926909950 |
| TARIC | 3926909790 |
| CAHTS | 3926909990 |
| BRHTS | 39269090 |
| INHTS | 39269099 |
| MXHTS | 3926.90.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 3926909090 |
| USHTS | 3926909950 |
| TARIC | 3926909790 |
| Type | Details |
|---|---|
| CAHTS | 3926909990 |
| BRHTS | 39269090 |
| INHTS | 39269099 |
| MXHTS | 3926.90.99 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



