SEI(Stackpole Electronics Inc.) RMCF0201FT6K65
| Manufacturer | |
| MPN | RMCF0201FT6K65 |
| LCSC Part # | C2596786 |
| Packaging | 0201 |
| Customer # | |
| Key Attributes | RES 6.65kΩ ±1% 50mW 0201 |
| Datasheet | |
| Alternative Parts | 18 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0201 | |
| Power(Watts) | 50mW | |
| Resistance | 6.65kΩ | |
| Voltage Rating | 25V | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±200ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0201 | |
| Power(Watts) | 50mW | |
| Resistance | 6.65kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | 25V | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±200ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0023 | $ 0.01 |
| 200+ | $ 0.0009 | $ 0.18 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0201 | |
| Power(Watts) | 50mW | |
| Resistance | 6.65kΩ | |
| Voltage Rating | 25V | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±200ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0201 | |
| Power(Watts) | 50mW | |
| Resistance | 6.65kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | 25V | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±200ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RC-01W6651FT | FH | 0201 | 0 | $ 0.0011 | ||
| 0201WMF6651TEE | UNI-ROYAL | 0201 | 0 | $ 0.0008 | ||
| AA0201FR-076K65L | YAGEO | 0201 | 0 | $ 0.0132 | ||
| RMC1/20-6651FPA | KAMAYA | 0201 | 0 | $ 0.0096 | ||
| RK73H1HTTC6651F | KOA | 0201 | 0 | $ 0.0057 | ||
| CR256651F | Meritek | 0201 | 0 | $ 0.0022 | ||
| CRCW02016K65FNED | VISHAY | 0201 | 0 | $ 0.0081 | ||
| AF0201FR-076K65L | YAGEO | 0201 | 0 | $ 0.0475 | ||
| CRCW02016K65FKED | VISHAY | 0201 | 0 | $ 0.0229 | ||
| ERJ-U01F6651C | PANASONIC | 0201 | 0 | $ 0.071 | ||
| ERJ-1GJF6651C | PANASONIC | 0201 | 0 | $ 0.0634 | ||
| ERJ-1GNF6651C | PANASONIC | 0201 | 0 | $ 0.0081 | ||
| WR02X6651FAL | Walsin | 0201 | 0 | $ 0.001 | ||
| RC0201FR-136K65L | YAGEO | 0201 | 0 | $ 0.0111 | ||
| RK73H1HTTC6651D | KOA | 0201 | 0 | $ 0.0286 | ||
| RC0201DR-076K65L | YAGEO | 0201 | 0 | $ 0.0221 | ||
| RC0603F6651CS | Samsung Electro-Mechanics | 0201 | 0 | $ 0.0079 | ||
| NS01WMF6651TEE | UNI-ROYAL | 0201 | 0 | $ 0.003 |

