Sumida CDRH60D45BT150NP-680MC
| Manufacturer | |
| MPN | CDRH60D45BT150NP-680MC |
| LCSC Part # | C2595988 |
| Packaging | SMD,6.6x6.3mm |
| Customer # | |
| Key Attributes | FIXED IND 68uH 1.1A 210mΩ SMD,6.6x6.3mm |
| Datasheet | Sumida CDRH60D45BT150NP-680MC |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Sumida | |
| Packaging | SMD,6.6x6.3mm | |
| Current Rating | 1.1A | |
| Inductance | 68uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 1.07A | |
| DC Resistance(DCR) | 210mΩ |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Sumida | |
| Packaging | SMD,6.6x6.3mm | |
| Current Rating | 1.1A |
| Type | Description | |
|---|---|---|
| Inductance | 68uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 1.07A | |
| DC Resistance(DCR) | 210mΩ |
Help & FeedbackShow similar products (0) >
In-Stock: 2,846
2,846 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.3446 | $ 1.34 |
| 10+ | $ 1.1366 | $ 11.37 |
| 30+ | $ 1.022 | $ 30.66 |
| 100+ | $ 0.8926 | $ 89.26 |
| 500+ | $ 0.7207 | $ 360.35 |
| 1,000+ | $ 0.6944 | $ 694.40 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Sumida | |
| Packaging | SMD,6.6x6.3mm | |
| Current Rating | 1.1A | |
| Inductance | 68uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 1.07A | |
| DC Resistance(DCR) | 210mΩ |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Sumida | |
| Packaging | SMD,6.6x6.3mm | |
| Current Rating | 1.1A |
| Type | Description | |
|---|---|---|
| Inductance | 68uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 1.07A | |
| DC Resistance(DCR) | 210mΩ |
Help & FeedbackShow similar products (0) >
C2595988 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| NRS8040T680MJGK | Taiyo Yuden | SMD,8x8mm | 20 | $ 0.2222 | ||
| PSSCAQ1285-680MP | PROD Tech | SMD-4P,12.5x12.5mm | 31 | $0.5296 $0.5574 | ||
| PSSCAQ1285M-680MP | PROD Tech | SMD-4P,12.5x12.5mm | 93 | $0.6004 $0.6319 | ||
| LCXNH8080YKL680MJG | Taiyo Yuden | 3131 | 0 | $ 0.3366 | ||
| LLXNH8080YKL680MJG | Taiyo Yuden | 3131 | 0 | $ 0.1766 | ||
| LSXNH8080YKL680MJG | Taiyo Yuden | 3131 | 0 | $ 0.1987 | ||
| HCM1A1104V2-680-R | EATON | SMD,10.8x10mm | 0 | $ 0.4947 | ||
| AMDLA1004S-680MT | ABRACON | SMD,11x10mm | 0 | $ 0.8379 | ||
| AMDLA1004Q-680MT | ABRACON | SMD,11x10mm | 0 | $ 0.9227 | ||
| SRP1040VA-680M | BOURNS | SMD,11x10mm | 0 | $ 1.2206 |



