Sumida 0412CDMCCDS-R15MC
| Manufacturer | |
| MPN | 0412CDMCCDS-R15MC |
| LCSC Part # | C2595940 |
| Packaging | SMD,4.4x4.2mm |
| Customer # | |
| Key Attributes | FIXED IND 150nH 14.5A 8mΩ SMD,4.4x4.2mm |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Sumida | |
| Packaging | SMD,4.4x4.2mm | |
| Current Rating | 14.5A | |
| Inductance | 150nH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 8mΩ | |
| Current - Saturation(Isat) | 14.5A | |
| Type | Molded Inductor |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Sumida | |
| Packaging | SMD,4.4x4.2mm | |
| Current Rating | 14.5A | |
| Inductance | 150nH |
| Type | Description | |
|---|---|---|
| Tolerance | ±20% | |
| DC Resistance(DCR) | 8mΩ | |
| Current - Saturation(Isat) | 14.5A | |
| Type | Molded Inductor |
Report an ErrorShow similar products (0) >
In-Stock: 2,193
2,193 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.362$ 0.3258 | $ 0.33 |
| 10+ | $ 0.316$ 0.2844 | $ 2.84 |
| 30+ | $ 0.2969$ 0.2673 | $ 8.02 |
| 100+ | $ 0.2731$ 0.2458 | $ 24.58 |
| 500+ | $ 0.2493$ 0.2244 | $ 112.20 |
| 1,000+ | $ 0.243$ 0.2187 | $ 218.70 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Sumida | |
| Packaging | SMD,4.4x4.2mm | |
| Current Rating | 14.5A | |
| Inductance | 150nH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 8mΩ | |
| Current - Saturation(Isat) | 14.5A | |
| Type | Molded Inductor |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Sumida | |
| Packaging | SMD,4.4x4.2mm | |
| Current Rating | 14.5A | |
| Inductance | 150nH |
| Type | Description | |
|---|---|---|
| Tolerance | ±20% | |
| DC Resistance(DCR) | 8mΩ | |
| Current - Saturation(Isat) | 14.5A | |
| Type | Molded Inductor |
Report an ErrorShow similar products (0) >
C2595940 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 0518CDMCCDS-R15MC | Sumida | 2220 | 1,699 | $ 0.4113 | ||
| YSPIT0520A-R15M | YJYCOIN | SMD,5.5x5.3mm | 987 | $0.2082 $0.6939 | ||
| AWLU0420F-R15MPA | APV | SMD,4.1x4.1mm | 258 | $0.5418 $0.5703 | ||
| 0618CDMCCDS-R15MC | Sumida | 2726 | 1,337 | $0.3740 $0.4155 | ||
| FEXU0420SR15MBH | cjiang | SMD,4.1x4.1mm | 937 | $ 0.4495 | ||
| YSPIT0530A-R15M | YJYCOIN | SMD,5.5x5.3mm | 1,459 | $0.9569 $1.0072 | ||
| SMTC0530A-R15MT | Shun Xiang Nuo | SMD,5.5x5.3mm | 55 | $0.6969 $0.7574 | ||
| APH0630TR15M | APV | SMD,7x6.6mm | 1,000 | $0.0982 $0.1033 | ||
| AWLU0530F-R15MGA | APV | SMD,5.2x5mm | 300 | $0.6004 $0.6319 | ||
| HCMA-0630-R15-M | YOUCHI | SMD,7x6.6mm | 0 | $ 0.1079 |



