HOLTEK HT7536-2
| Manufacturer |
HOLTEK
Asian Brands |
| Mfr. Part # | HT7536-2 |
| LCSC Part # | C259500 |
| Package | SOT-89-3 |
| Customer # | |
| Key Attributes | IC REG LINEAR 3.6V 100mA SOT-89-3 |
| Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-89-3 |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | HOLTEK | |
| Package | SOT-89-3 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.2003 | $ 0.20 |
10+ | $ 0.1573 | $ 1.57 |
30+ | $ 0.1389 | $ 4.17 |
100+ | $ 0.1159 | $ 11.59 |
500+ | $ 0.1057 | $ 52.85 |
1,000+ | $ 0.0995 | $ 99.50 |
Standard Packaging 1000/Full
Reel | ||