LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SEI(Stackpole Electronics Inc.) MWW10BT1R00 product image
Images for reference only

SEI(Stackpole Electronics Inc.) MWW10BT1R00

Manufacturer
MPN
MWW10BT1R00
LCSC Part #
C2594138
Packaging
Through Hole,D12.2xL49.9mm
Customer #
Key Attributes
RES 1Ω ±0.1% 10W Through Hole,D12.2xL49.9mm
DatasheetSEI(Stackpole Electronics Inc.) MWW10BT1R00
RoHS Compliance2 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.4875$ 1.49
200+$ 0.5756$ 115.12
500+$ 0.5555$ 277.75
1,000+$ 0.5463$ 546.30
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerSEI(Stackpole Electronics Inc.)
PackagingThrough Hole,D12.2xL49.9mm
Resistance
Power(Watts)10W
TypeWirewound Resistor
Temperature Coefficient±50ppm/℃
Tolerance±0.1%
Operating Temperature-55℃~+350℃