LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SEI(Stackpole Electronics Inc.) WW12JT750R product image
Images for reference only

SEI(Stackpole Electronics Inc.) WW12JT750RRoHS

Manufacturer
MPN
WW12JT750R
LCSC Part #
C2593508
Packaging
Through Hole,D2.8xL7.9mm
Customer #
Key Attributes
RES 750Ω ±5% 0.4W Through Hole,D2.8xL7.9mm
Datasheetpdf iconSEI(Stackpole Electronics Inc.) WW12JT750R
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.2844$ 0.28
200+$ 0.1101$ 22.02
500+$ 0.1062$ 53.10
1,000+$ 0.1043$ 104.30
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerSEI(Stackpole Electronics Inc.)
PackagingThrough Hole,D2.8xL7.9mm
Resistance750Ω
Power(Watts)400mW
TypeWirewound Resistor
Temperature Coefficient±20ppm/℃
Tolerance±5%
Operating Temperature-55℃~+350℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece