LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SEI(Stackpole Electronics Inc.) WW12FT13R7 product image
Images for reference only

SEI(Stackpole Electronics Inc.) WW12FT13R7RoHS

Manufacturer
MPN
WW12FT13R7
LCSC Part #
C2593467
Packaging
Through Hole,D2.8xL7.9mm
Customer #
Key Attributes
RES 13.7Ω ±1% 0.4W Through Hole,D2.8xL7.9mm
Datasheetpdf iconSEI(Stackpole Electronics Inc.) WW12FT13R7
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.3076$ 0.31
200+$ 0.1191$ 23.82
500+$ 0.1149$ 57.45
1,000+$ 0.1128$ 112.80
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerSEI(Stackpole Electronics Inc.)
PackagingThrough Hole,D2.8xL7.9mm
Resistance13.7Ω
Power(Watts)400mW
TypeWirewound Resistor
Temperature Coefficient±20ppm/℃
Tolerance±1%
Operating Temperature-55℃~+350℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece