LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SEI(Stackpole Electronics Inc.) RNF18BTE2K55 product image
Images for reference only

SEI(Stackpole Electronics Inc.) RNF18BTE2K55RoHS

Manufacturer
MPN
RNF18BTE2K55
LCSC Part #
C2593046
Packaging
Through Hole,D1.8xL3.3mm
Customer #
Key Attributes
RES 2.55kΩ ±0.1% 0.125W Through Hole,D1.8xL3.3mm
Datasheetpdf iconSEI(Stackpole Electronics Inc.) RNF18BTE2K55
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.2152$ 0.22
200+$ 0.0833$ 16.66
500+$ 0.0804$ 40.20
1,000+$ 0.079$ 79.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerSEI(Stackpole Electronics Inc.)
PackagingThrough Hole,D1.8xL3.3mm
Resistance2.55kΩ
Power(Watts)125mW
TypeMetal Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±0.1%
Operating Temperature-55℃~+155℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging5000
Sales UnitPiece