SEI(Stackpole Electronics Inc.) RSF3JT5K10
| Manufacturer | |
| MPN | RSF3JT5K10 |
| LCSC Part # | C2592659 |
| Packaging | Through Hole,D6xL17.5mm |
| Customer # | |
| Key Attributes | RES 5.1kΩ ±5% 3W Through Hole,D6xL17.5mm |
| Datasheet | |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 4 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | Through Hole,D6xL17.5mm | |
| Resistance | 5.1kΩ | |
| Power(Watts) | 3W | |
| Type | Metal Oxide Film Resistor | |
| Temperature Coefficient | ±200ppm/℃ | |
| Tolerance | ±5% | |
| Operating Temperature | -55℃~+235℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | Through Hole,D6xL17.5mm | |
| Resistance | 5.1kΩ | |
| Power(Watts) | 3W |
| Type | Description | |
|---|---|---|
| Type | Metal Oxide Film Resistor | |
| Temperature Coefficient | ±200ppm/℃ | |
| Tolerance | ±5% | |
| Operating Temperature | -55℃~+235℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1508 | $ 0.15 |
| 200+ | $ 0.0584 | $ 11.68 |
| 500+ | $ 0.0563 | $ 28.15 |
| 1,000+ | $ 0.0553 | $ 55.30 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | Through Hole,D6xL17.5mm | |
| Resistance | 5.1kΩ | |
| Power(Watts) | 3W | |
| Type | Metal Oxide Film Resistor | |
| Temperature Coefficient | ±200ppm/℃ | |
| Tolerance | ±5% | |
| Operating Temperature | -55℃~+235℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | Through Hole,D6xL17.5mm | |
| Resistance | 5.1kΩ | |
| Power(Watts) | 3W |
| Type | Description | |
|---|---|---|
| Type | Metal Oxide Film Resistor | |
| Temperature Coefficient | ±200ppm/℃ | |
| Tolerance | ±5% | |
| Operating Temperature | -55℃~+235℃ |
Report an ErrorShow similar products (0) >
C2592659 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RSF3JB5K10 | SEI(Stackpole Electronics Inc.) | Through Hole,D6xL17.5mm | 0 | $ 0.1508 | ||
| RSMF5JB5K10 | SEI(Stackpole Electronics Inc.) | Through Hole,D6xL17.5mm | 0 | $ 0.2869 | ||
| RSMF5JT5K10 | SEI(Stackpole Electronics Inc.) | Through Hole,D6xL17.5mm | 0 | $ 0.312 | ||
| RSMF3JT5K10 | SEI(Stackpole Electronics Inc.) | Through Hole,D5.5xL15mm | 0 | $ 0.0795 |

