UNI-ROYAL 0402WGF8201TCE
| Manufacturer | UNI-ROYALAsian Brands |
| MPN | 0402WGF8201TCE |
| LCSC Part # | C25924 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | RES 8.2kΩ ±1% 62.5mW 0402 |
| Datasheet | |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 9 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | UNI-ROYAL | |
| Packaging | 0402 | |
| Resistance | 8.2kΩ | |
| Power(Watts) | 62.5mW | |
| Voltage Rating | 50V | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | UNI-ROYAL | |
| Packaging | 0402 | |
| Resistance | 8.2kΩ | |
| Power(Watts) | 62.5mW |
| Type | Description | |
|---|---|---|
| Voltage Rating | 50V | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
In-Stock: 94,300
94,300 In stock, ships now
Minimum: 100Multiple: 100Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 100+ | $ 0.0053 | $ 0.53 |
| 1,000+ | $ 0.0048 | $ 4.80 |
| 3,000+ | $ 0.0045 | $ 13.50 |
| 10,000+ | $ 0.0044 | $ 44.00 |
| 50,000+ | $ 0.0041 | $ 205.00 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | UNI-ROYAL | |
| Packaging | 0402 | |
| Resistance | 8.2kΩ | |
| Power(Watts) | 62.5mW | |
| Voltage Rating | 50V | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | UNI-ROYAL | |
| Packaging | 0402 | |
| Resistance | 8.2kΩ | |
| Power(Watts) | 62.5mW |
| Type | Description | |
|---|---|---|
| Voltage Rating | 50V | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
C25924 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| TC0225B8201TCC | UNI-ROYAL | 0402 | 3,500 | $ 0.0205 | ||
| CQ02WGF8201TCE | UNI-ROYAL | 0402 | 0 | $ 0.0011 | ||
| HP02WAF8201TCE | UNI-ROYAL | 0402 | 0 | $ 0.0009 | ||
| 0402WGD8201TCE | UNI-ROYAL | 0402 | 0 | $ 0.0052 | ||
| ES02WGF8201TCE | UNI-ROYAL | 0402 | 0 | $ 0.0009 | ||
| PS02W8F8201TCE | UNI-ROYAL | 0402 | 0 | $ 0.0048 | ||
| NQ02WGF8201TCE | UNI-ROYAL | 0402 | 0 | $ 0.0018 | ||
| HQ02WAF8201TCE | UNI-ROYAL | 0402 | 0 | $ 0.0033 | ||
| NS02WGF8201TCE | UNI-ROYAL | 0402 | 0 | $ 0.003 |



