SEI(Stackpole Electronics Inc.) RSPF12FT90R9
| Manufacturer | |
| MPN | RSPF12FT90R9 |
| LCSC Part # | C2592174 |
| Packaging | Through Hole,D2.3xL6mm |
| Customer # | |
| Key Attributes | RES 90.9Ω ±1% 0.5W Through Hole,D2.3xL6mm |
| Datasheet | SEI(Stackpole Electronics Inc.) RSPF12FT90R9 |
| RoHS Compliance | 2 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | Through Hole,D2.3xL6mm | |
| Resistance | 90.9Ω | |
| Power(Watts) | 500mW | |
| Type | Metal Oxide Film Resistor | |
| Temperature Coefficient | -200ppm/℃~+350ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -55℃~+155℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | Through Hole,D2.3xL6mm | |
| Resistance | 90.9Ω | |
| Power(Watts) | 500mW |
| Type | Description | |
|---|---|---|
| Type | Metal Oxide Film Resistor | |
| Temperature Coefficient | -200ppm/℃~+350ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -55℃~+155℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0472 | $ 0.05 |
| 200+ | $ 0.0183 | $ 3.66 |
| 500+ | $ 0.0177 | $ 8.85 |
| 1,000+ | $ 0.0173 | $ 17.30 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | Through Hole,D2.3xL6mm | |
| Resistance | 90.9Ω | |
| Power(Watts) | 500mW | |
| Type | Metal Oxide Film Resistor | |
| Temperature Coefficient | -200ppm/℃~+350ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -55℃~+155℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | Through Hole,D2.3xL6mm | |
| Resistance | 90.9Ω | |
| Power(Watts) | 500mW |
| Type | Description | |
|---|---|---|
| Type | Metal Oxide Film Resistor | |
| Temperature Coefficient | -200ppm/℃~+350ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -55℃~+155℃ |
Help & FeedbackShow similar products (0) >
C2592174 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |

