SEI(Stackpole Electronics Inc.) RC14JT2K00
| Manufacturer | |
| MPN | RC14JT2K00 |
| LCSC Part # | C2592099 |
| Packaging | Through Hole,D2.4xL6.3mm |
| Customer # | |
| Key Attributes | RES 2kΩ ±5% 250mW Through Hole,D2.4xL6.3mm |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | Through Hole,D2.4xL6.3mm | |
| Resistance | 2kΩ | |
| Power(Watts) | 250mW | |
| Type | Carbon Composition Resistor | |
| Tolerance | ±5% | |
| Operating Temperature | -55℃~+125℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | Through Hole,D2.4xL6.3mm | |
| Resistance | 2kΩ |
| Type | Description | |
|---|---|---|
| Power(Watts) | 250mW | |
| Type | Carbon Composition Resistor | |
| Tolerance | ±5% | |
| Operating Temperature | -55℃~+125℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.106 | $ 0.11 |
| 200+ | $ 0.0411 | $ 8.22 |
| 500+ | $ 0.0396 | $ 19.80 |
| 1,000+ | $ 0.0389 | $ 38.90 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | Through Hole,D2.4xL6.3mm | |
| Resistance | 2kΩ | |
| Power(Watts) | 250mW | |
| Type | Carbon Composition Resistor | |
| Tolerance | ±5% | |
| Operating Temperature | -55℃~+125℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | Through Hole,D2.4xL6.3mm | |
| Resistance | 2kΩ |
| Type | Description | |
|---|---|---|
| Power(Watts) | 250mW | |
| Type | Carbon Composition Resistor | |
| Tolerance | ±5% | |
| Operating Temperature | -55℃~+125℃ |
Report an ErrorShow similar products (0) >
C2592099 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CFR-25JT-52-2K | YAGEO | Through Hole,D2.4xL6.3mm | 4,600 | $ 0.0051 | ||
| MFR-25JT-52-2K | YAGEO | Through Hole,D2.4xL6.3mm | 2,050 | $ 0.0148 | ||
| RC14JB2K00 | SEI(Stackpole Electronics Inc.) | Through Hole,D2.4xL6.3mm | 0 | $ 0.1146 | ||
| CFR-25JR-52-2K | YAGEO | Through Hole,D2.4xL6.3mm | 0 | $ 0.0099 | ||
| CFR-25JB-52-2K | YAGEO | Through Hole,D2.4xL6.3mm | 0 | $ 0.0032 | ||
| FCR-25JT-52-2K | YAGEO | Through Hole,D2.4xL6.3mm | 0 | $ 0.0125 | ||
| MFR-25JR-52-2K | YAGEO | Through Hole,D2.4xL6.3mm | 0 | $ 0.0109 | ||
| CFR-25JR-PN2K | YAGEO | Through Hole,D2.4xL6.3mm | 0 | $ 0.015 | ||
| FCR-25JR-52-2K | YAGEO | Through Hole,D2.4xL6.3mm | 0 | $ 0.0131 | ||
| MFR50SJT-52-2K | YAGEO | Through Hole,D2.4xL6.3mm | 0 | $ 0.0152 |

