SEI(Stackpole Electronics Inc.) RC14KT1M10
| Manufacturer | |
| MPN | RC14KT1M10 |
| LCSC Part # | C2591863 |
| Packaging | Through Hole,D2.4xL6.3mm |
| Customer # | |
| Key Attributes | RES 1.1MΩ ±10% 0.25W Through Hole,D2.4xL6.3mm |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | Through Hole,D2.4xL6.3mm | |
| Resistance | 1.1MΩ | |
| Power(Watts) | 250mW | |
| Type | Carbon Composition Resistor | |
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Operating Temperature | -55℃~+125℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | Through Hole,D2.4xL6.3mm | |
| Resistance | 1.1MΩ | |
| Power(Watts) | 250mW |
| Type | Description | |
|---|---|---|
| Type | Carbon Composition Resistor | |
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Operating Temperature | -55℃~+125℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1032 | $ 0.10 |
| 200+ | $ 0.04 | $ 8.00 |
| 500+ | $ 0.0386 | $ 19.30 |
| 1,000+ | $ 0.0379 | $ 37.90 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | Through Hole,D2.4xL6.3mm | |
| Resistance | 1.1MΩ | |
| Power(Watts) | 250mW | |
| Type | Carbon Composition Resistor | |
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Operating Temperature | -55℃~+125℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | Through Hole,D2.4xL6.3mm | |
| Resistance | 1.1MΩ | |
| Power(Watts) | 250mW |
| Type | Description | |
|---|---|---|
| Type | Carbon Composition Resistor | |
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Operating Temperature | -55℃~+125℃ |
Report an ErrorShow similar products (0) >
C2591863 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RC14KB1M10 | SEI(Stackpole Electronics Inc.) | Through Hole,D2.4xL6.3mm | 0 | $ 0.1159 | ||
| RC14JT1M10 | SEI(Stackpole Electronics Inc.) | Through Hole,D2.4xL6.3mm | 0 | $ 0.1174 | ||
| RC14JB1M10 | SEI(Stackpole Electronics Inc.) | Through Hole,D2.4xL6.3mm | 0 | $ 0.2857 | ||
| CFR-25JT-52-1M1 | YAGEO | Through Hole,D2.4xL6.3mm | 0 | $ 0.0096 | ||
| HHV-25JB-52-1M1 | YAGEO | Through Hole,D2.4xL6.3mm | 0 | $ 0.0318 | ||
| CFR-25JR-52-1M1 | YAGEO | Through Hole,D2.4xL6.3mm | 0 | $ 0.0044 | ||
| HHV-25JR-52-1M1 | YAGEO | Through Hole,D2.4xL6.3mm | 0 | $ 0.0377 | ||
| HHV-25JT-52-1M1 | YAGEO | Through Hole,D2.4xL6.3mm | 0 | $ 0.0392 | ||
| CFR-25JB-52-1M1 | YAGEO | Through Hole,D2.4xL6.3mm | 0 | $ 0.0033 | ||
| MFR-25FBF52-1M1 | YAGEO | Through Hole,D2.4xL6.3mm | 0 | $ 0.007 |

