LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SEI(Stackpole Electronics Inc.) RNF14CTC2K80 product image
Images for reference only

SEI(Stackpole Electronics Inc.) RNF14CTC2K80RoHS

Manufacturer
MPN
RNF14CTC2K80
LCSC Part #
C2591708
Packaging
Through Hole,D2.4xL6.4mm
Customer #
Key Attributes
RES 2.8kΩ ±0.25% 0.25W Through Hole,D2.4xL6.4mm
Datasheetpdf iconSEI(Stackpole Electronics Inc.) RNF14CTC2K80
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0769$ 0.08
200+$ 0.0298$ 5.96
500+$ 0.0287$ 14.35
1,000+$ 0.0282$ 28.20
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerSEI(Stackpole Electronics Inc.)
PackagingThrough Hole,D2.4xL6.4mm
Resistance2.8kΩ
Power(Watts)250mW
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±0.25%
Operating Temperature-55℃~+155℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging5000
Sales UnitPiece