LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SEI(Stackpole Electronics Inc.) RNF12FTC4R70 product image
Images for reference only

SEI(Stackpole Electronics Inc.) RNF12FTC4R70RoHS

Manufacturer
MPN
RNF12FTC4R70
LCSC Part #
C2591423
Packaging
Through Hole,D2.8xL8.8mm
Customer #
Key Attributes
RES 4.7Ω ±1% 0.5W Through Hole,D2.8xL8.8mm
Datasheetpdf iconSEI(Stackpole Electronics Inc.) RNF12FTC4R70
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0652$ 0.07
200+$ 0.0253$ 5.06
500+$ 0.0244$ 12.20
1,000+$ 0.0239$ 23.90
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerSEI(Stackpole Electronics Inc.)
PackagingThrough Hole,D2.8xL8.8mm
Resistance4.7Ω
Power(Watts)500mW
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±1%
Operating Temperature-55℃~+155℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece