ECEC(ZheJiang E ast Crystal Elec) C13560J030
| Manufacturer | ECEC(ZheJiang E ast Crystal Elec)Asian Brands |
| MPN | C13560J030 |
| LCSC Part # | C259046 |
| Packaging | HC-49S-SMD |
| Customer # | |
| Key Attributes | CRYSTAL 13.56MHz 20pF SMD |
| Datasheet | ECEC(ZheJiang E ast Crystal Elec) C13560J030 |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | ECEC(ZheJiang E ast Crystal Elec) | |
| Packaging | HC-49S-SMD | |
| Operating Temperature | -20℃~+70℃ | |
| Load Capacitance | 20pF | |
| Normal temperature Frequency Tolerance | ±20ppm | |
| Frequency | 13.56MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | ECEC(ZheJiang E ast Crystal Elec) | |
| Packaging | HC-49S-SMD | |
| Operating Temperature | -20℃~+70℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 20pF | |
| Normal temperature Frequency Tolerance | ±20ppm | |
| Frequency | 13.56MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Metal package, through-hole mount
- Frequency range: 3.2MHz~90MHz
- Metal case with parallel seam sealing, high reliability
- Suitable for automatic assembly
- Lead-free
Applications
AI Translation
- Cordless phones and other communication equipment
- Other digital devices
- Digital home appliances
- Office equipment
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 5+ | $ 0.0926 | $ 0.46 |
| 50+ | $ 0.0738 | $ 3.69 |
| 150+ | $ 0.0644 | $ 9.66 |
| 1,000+ | $ 0.0573 | $ 57.30 |
| 2,000+ | $ 0.0516 | $ 103.20 |
| 5,000+ | $ 0.0488 | $ 244.00 |
| 10,000+ | $ 0.0482 | $ 482.00 |
| 20,000+ | $ 0.0478 | $ 956.00 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | ECEC(ZheJiang E ast Crystal Elec) | |
| Packaging | HC-49S-SMD | |
| Operating Temperature | -20℃~+70℃ | |
| Load Capacitance | 20pF | |
| Normal temperature Frequency Tolerance | ±20ppm | |
| Frequency | 13.56MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | ECEC(ZheJiang E ast Crystal Elec) | |
| Packaging | HC-49S-SMD | |
| Operating Temperature | -20℃~+70℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 20pF | |
| Normal temperature Frequency Tolerance | ±20ppm | |
| Frequency | 13.56MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Metal package, through-hole mount
- Frequency range: 3.2MHz~90MHz
- Metal case with parallel seam sealing, high reliability
- Suitable for automatic assembly
- Lead-free
Applications
AI Translation
- Cordless phones and other communication equipment
- Other digital devices
- Digital home appliances
- Office equipment
C259046 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |



