ECEC(ZheJiang E ast Crystal Elec) C10000J049
| Manufacturer | ECEC(ZheJiang E ast Crystal Elec)Asian Brands |
| MPN | C10000J049 |
| LCSC Part # | C259043 |
| Packaging | HC-49S-SMD |
| Customer # | |
| Key Attributes | CRYSTAL 10MHz 20pF SMD |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | ECEC(ZheJiang E ast Crystal Elec) | |
| Packaging | HC-49S-SMD | |
| Operating Temperature | -20℃~+70℃ | |
| Load Capacitance | 20pF | |
| Normal temperature Frequency Tolerance | ±20ppm | |
| Equivalent Series Resistance(ESR) | 40Ω | |
| Frequency | 10MHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Metal package, through-hole mount
- Frequency range: 3.2MHz~90MHz
- Metal case with parallel seam sealing, high reliability
- Suitable for automatic assembly
- Lead-free
Applications
AI Translation
- Cordless phones and other communication equipment
- Other digital devices
- Digital home appliances
- Office equipment
In-Stock: 95
95 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0972 | $ 0.49 |
| 50+ | $ 0.0774 | $ 3.87 |
| 150+ | $ 0.0675 | $ 10.13 |
| 1,000+ | $ 0.0601 | $ 60.10 |
| 2,000+ | $ 0.0542 | $ 108.40 |
| 5,000+ | $ 0.0512 | $ 256.00 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | ECEC(ZheJiang E ast Crystal Elec) | |
| Packaging | HC-49S-SMD | |
| Operating Temperature | -20℃~+70℃ | |
| Load Capacitance | 20pF | |
| Normal temperature Frequency Tolerance | ±20ppm | |
| Equivalent Series Resistance(ESR) | 40Ω | |
| Frequency | 10MHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Metal package, through-hole mount
- Frequency range: 3.2MHz~90MHz
- Metal case with parallel seam sealing, high reliability
- Suitable for automatic assembly
- Lead-free
Applications
AI Translation
- Cordless phones and other communication equipment
- Other digital devices
- Digital home appliances
- Office equipment
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |



