LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SEI(Stackpole Electronics Inc.) RSPF12JT270R product image
Images for reference only

SEI(Stackpole Electronics Inc.) RSPF12JT270RRoHS

Manufacturer
MPN
RSPF12JT270R
LCSC Part #
C2590057
Packaging
Through Hole,D2.3xL6mm
Customer #
Key Attributes
RES 270Ω ±5% 0.5W Through Hole,D2.3xL6mm
Datasheetpdf iconSEI(Stackpole Electronics Inc.) RSPF12JT270R
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0325$ 0.03
200+$ 0.0126$ 2.52
500+$ 0.0122$ 6.10
1,000+$ 0.0119$ 11.90
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerSEI(Stackpole Electronics Inc.)
PackagingThrough Hole,D2.3xL6mm
Resistance270Ω
Power(Watts)500mW
TypeMetal Oxide Film Resistor
Temperature Coefficient-200ppm/℃~+350ppm/℃
Tolerance±5%
Operating Temperature-55℃~+155℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece