ROHM BZX84C3V6LT116
| Manufacturer | |
| Mfr. Part # | BZX84C3V6LT116 |
| LCSC Part # | C258985 |
| Package | SOT-23 |
| Customer # | |
| Key Attributes | DIODE ZENER 3.6V 250mW SOT-23 |
| Description | Zener Diode Independent 3.6V 250mW Surface Mount SOT-23 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Zener Diodes | |
| Manufacturer | ROHM | |
| Package | SOT-23 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
20+ | $ 0.0155 | $ 0.31 |
200+ | $ 0.0151 | $ 3.02 |
600+ | $ 0.0149 | $ 8.94 |
3,000+ | $ 0.0129 | $ 38.70 |
Standard Packaging 3000/Full
Reel | ||