LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SEI(Stackpole Electronics Inc.) RNF12GTD120R product image
Images for reference only

SEI(Stackpole Electronics Inc.) RNF12GTD120RRoHS

Manufacturer
MPN
RNF12GTD120R
LCSC Part #
C2589844
Packaging
Through Hole,D2.8xL8.8mm
Customer #
Key Attributes
RES 120Ω ±2% 0.5W Through Hole,D2.8xL8.8mm
Datasheetpdf iconSEI(Stackpole Electronics Inc.) RNF12GTD120R
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0308$ 0.03
200+$ 0.0119$ 2.38
500+$ 0.0115$ 5.75
1,000+$ 0.0113$ 11.30
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerSEI(Stackpole Electronics Inc.)
PackagingThrough Hole,D2.8xL8.8mm
Resistance120Ω
Power(Watts)500mW
TypeMetal Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±2%
Operating Temperature-55℃~+155℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece