Coilcraft 1008CS-222XJLC
| Manufacturer | |
| MPN | 1008CS-222XJLC |
| LCSC Part # | C258932 |
| Packaging | 1008 |
| Customer # | |
| Key Attributes | 280mA 2.2uH ±5% 2.8Ω Wire-wound chip inductor 1008 Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Coilcraft | |
| Packaging | 1008 | |
| Current Rating | 280mA | |
| Inductance | 2.2uH | |
| Frequency - Self Resonant | 160MHz | |
| Tolerance | ±5% | |
| DC Resistance(DCR) | 2.8Ω | |
| Type | Wire-wound chip inductor | |
| Q @ Frequency | 28@50MHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 93
93 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.4679 | $ 0.47 |
| 10+ | $ 0.457 | $ 4.57 |
| 30+ | $ 0.4477 | $ 13.43 |
| 100+ | $ 0.44 | $ 44.00 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Coilcraft | |
| Packaging | 1008 | |
| Current Rating | 280mA | |
| Inductance | 2.2uH | |
| Frequency - Self Resonant | 160MHz | |
| Tolerance | ±5% | |
| DC Resistance(DCR) | 2.8Ω | |
| Type | Wire-wound chip inductor | |
| Q @ Frequency | 28@50MHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |



