LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
1% OFF
UNI-ROYAL 0402WGF3301TCE product image
  • 0402WGF3301TCE thumbnail 1
  • 0402WGF3301TCE thumbnail 2
  • 0402WGF3301TCE thumbnail 3
  • Pinout
  • Footprint
Images for reference only

UNI-ROYAL 0402WGF3301TCERoHS

Manufacturer
UNI-ROYALAsian Brands
MPN
0402WGF3301TCE
LCSC Part #
C25890
Packaging
0402
Customer #
Key Attributes
RES 3.3kΩ ±1% 62.5mW 0402
Datasheetpdf iconUNI-ROYAL 0402WGF3301TCE
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
100+$ 0.001$ 0.10
1,000+$ 0.0009$ 0.90
3,000+$ 0.0008$ 2.40
10,000+$ 0.0007$ 7.00
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerUNI-ROYAL
Packaging0402
Resistance3.3kΩ
Power(Watts)62.5mW
Operating Temperature-55℃~+155℃
Voltage Rating50V
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum100
Multiple100
Standard Packaging10000
Sales UnitPiece