LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SEI(Stackpole Electronics Inc.) RNMF12FTC30K9 product image
Images for reference only

SEI(Stackpole Electronics Inc.) RNMF12FTC30K9RoHS

Manufacturer
MPN
RNMF12FTC30K9
LCSC Part #
C2588395
Packaging
Through Hole,D2.4xL6.4mm
Customer #
Key Attributes
RES 30.9kΩ ±1% 0.5W Through Hole,D2.4xL6.4mm
Datasheetpdf iconSEI(Stackpole Electronics Inc.) RNMF12FTC30K9
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0184$ 0.02
200+$ 0.0072$ 1.44
500+$ 0.0069$ 3.45
1,000+$ 0.0068$ 6.80
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerSEI(Stackpole Electronics Inc.)
PackagingThrough Hole,D2.4xL6.4mm
Resistance30.9kΩ
Power(Watts)500mW
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±1%
Operating Temperature-55℃~+155℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging5000
Sales UnitPiece